Part Details for 26R8MFM1016RKN225M by Fenghua (HK) Electronics Ltd
Overview of 26R8MFM1016RKN225M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26R8MFM1016RKN225M
26R8MFM1016RKN225M CAD Models
26R8MFM1016RKN225M Part Data Attributes
|
26R8MFM1016RKN225M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
26R8MFM1016RKN225M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 26R8MFM1016RKN225M
This table gives cross-reference parts and alternative options found for 26R8MFM1016RKN225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26R8MFM1016RKN225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8MFM1016RKN425B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 86R8MFM1016RKN425B |
26R8MFM1016RKN525M | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 26R8MFM1016RKN525M |
86R8MFM1016RKN125B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 86R8MFM1016RKN125B |
26R8MFM1016RKN125P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 26R8MFM1016RKN125P |
86R8MFM1016RKN0C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 86R8MFM1016RKN0C |
86R8MFM1016RKN1C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 86R8MFM1016RKN1C |
26R8MFM1016RKN025M | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 26R8MFM1016RKN025M |
26R8MFM1016RKN925B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 26R8MFM1016RKN925B |
86R8MFM1016RKN10 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 86R8MFM1016RKN10 |
26R8MFM1016RKN125B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RKN225M vs 26R8MFM1016RKN125B |