Part Details for 26PCBFA1G by Honeywell Sensing and Control
Overview of 26PCBFA1G by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26PCBFA1G
26PCBFA1G CAD Models
26PCBFA1G Part Data Attributes
|
26PCBFA1G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCBFA1G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAVE SENSITIVITY OF 10 MV/PSI | |
Body Breadth | 12.7 mm | |
Body Height | 10.79 mm | |
Body Length or Diameter | 21.8 mm | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |