Part Details for 26PCBEJ6G by Honeywell Sensing and Control
Overview of 26PCBEJ6G by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26PCBEJ6G
26PCBEJ6G CAD Models
26PCBEJ6G Part Data Attributes
|
26PCBEJ6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCBEJ6G
Honeywell Sensing and Control
Peizoresistive Sensor, 0Psi Min, 5Psi Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 22.1 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.5 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Termination Type | SOLDER |