26P-01/AU
Description: Fixed Attenuator, 0MHz Min, 26500MHz Max, ROHS COMPLIANT PACKAGE

Overview of 26P-01/AU by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
BTFW26P-3SSTE4LF Amphenol Communications Solutions 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF
10147073-2600RLF Amphenol Communications Solutions Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke
F3311A7H121026E200 Amphenol Communications Solutions Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P

CAD Models for 26P-01/AU by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 26P-01/AU by Cobham PLC

26P-01/AU
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
Additional Feature
SMP-F; SMP-M
Attenuation-Nom
1 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
JESD-609 Code
e4
Operating Frequency-Max
26500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
GOLD
VSWR-Max
1.45
Want to compare parts?
  1. 26P-01/AU
    Cobham PLC
    Fixed Attenuator, 0MHz Min, 26500MHz Max, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26P-01/AU by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26P-01/AU by Cobham PLC

Select Manufacturer
Which Manufacturer of 26P-01/AU would you like to use for your alert(s)?
  • Please alert me when 26P-01/AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26P-01/AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26P-01/AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26P-01/AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26P-01/AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26P-01/AU by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: