Part Details for 26MT20PBF by Vishay Intertechnologies
Overview of 26MT20PBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26MT20PBF
26MT20PBF CAD Models
26MT20PBF Part Data Attributes
|
26MT20PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
26MT20PBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PUFM-D5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JESD-30 Code | R-PUFM-D5 | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 26MT20PBF
This table gives cross-reference parts and alternative options found for 26MT20PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26MT20PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26MT20 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN | Vishay Intertechnologies | 26MT20PBF vs 26MT20 |
26MT20PBF | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5 | International Rectifier | 26MT20PBF vs 26MT20PBF |