Part Details for 269G3 by Anderson Power Products
Overview of 269G3 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 269G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C3441
|
Newark | Hd Pp45#10-14 Reel Cnt Rohs Compliant: Yes |Anderson Power Products 269G3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4440 / $0.4610 | Buy Now |
DISTI #
2243-269G3CT-ND
|
DigiKey | TERM BLADE NON-GEND 10-14AWG TIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25407 In Stock |
|
$0.2258 / $0.5600 | Buy Now |
DISTI #
879-269G3
|
Mouser Electronics | Heavy Duty Power Connectors PP45 HIGH DETENT CONT #10-14 AWG RoHS: Compliant | 62004 |
|
$0.2100 / $0.5100 | Buy Now |
DISTI #
72286374
|
RS | D-Contacts, HD PP45#10-14 REEL CNT | Anderson Power Products 269G3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Onlinecomponents.com | Blade Contact - 10-14 AWG - Crimp - Non-Gendered - Copper Alloy Contact With Tin Finish. RoHS: Compliant |
16779 In Stock |
|
$0.2400 / $0.3874 | Buy Now |
DISTI #
80623415
|
Verical | Contact Crimp ST Cable Mount 10-14AWG Reel Min Qty: 200 Package Multiple: 100 Date Code: 2414 | Americas - 16700 |
|
$0.3252 / $0.5179 | Buy Now |
|
Quest Components | 800 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
000000000002398748
|
Sager | Heavy Duty Power Connectors PP45 HIGH DETENT CONT #10-14 AWG Min Qty: 1 | 5000 |
|
$0.2862 / $0.3918 | Buy Now |
|
Master Electronics | Blade Contact - 10-14 AWG - Crimp - Non-Gendered - Copper Alloy Contact With Tin Finish. RoHS: Compliant |
16779 In Stock |
|
$0.2400 / $0.3874 | Buy Now |
Part Details for 269G3
269G3 CAD Models
269G3 Part Data Attributes
|
269G3
Anderson Power Products
Buy Now
|
Compare Parts:
269G3
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |