Part Details for 269G2-LPBK by Anderson Power Products
Results Overview of 269G2-LPBK by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 269G2-LPBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8630
|
Newark | Contact, 20-16Awg, Crimp, Product Range:Powerpole 15-45 Series, Contact Gender:-, Contact Termina... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 543 |
|
$0.5790 / $0.8410 | Buy Now |
DISTI #
2243-269G2-LPBK-ND
|
DigiKey | HD LOOSE PC 15A REEL CONTACT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6916 In Stock |
|
$0.6346 / $1.1100 | Buy Now |
DISTI #
879-269G2-LPBK
|
Mouser Electronics | Heavy Duty Power Connectors PP15 HD LOOSE CONT #16-20 AWG RoHS: Compliant | 9921 |
|
$0.5440 / $1.1000 | Buy Now |
DISTI #
70161979
|
RS | Connector Powerpole Loose Piece 15 A 16-20 AWG | Anderson Power Products 269G2-LPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 730 |
|
$0.8900 / $1.1200 | Buy Now |
|
Onlinecomponents.com | HD LOOSE PC 15A REEL CNT RoHS: Compliant |
3004 In Stock |
|
$0.4597 / $0.5780 | Buy Now |
DISTI #
269G2-LPBK
|
TME | Contact, hermaphrodite, tinned, 0.52÷1.3mm2, 20AWG÷16AWG, crimped Min Qty: 1 | 1 |
|
$1.1500 / $1.5100 | Buy Now |
DISTI #
269G2-LPBK
|
PEI Genesis | PP15 #16-20 LOOSE CNT Min Qty: 1 | 2203 |
|
$0.7500 | Buy Now |
DISTI #
000000000002597067
|
Sager | Heavy Duty Power Connectors PP15 HD LOOSE CONT #16-20 AWG Min Qty: 1 | 1273 |
|
$0.4759 / $0.6515 | Buy Now |
|
Master Electronics | HD LOOSE PC 15A REEL CNT RoHS: Compliant |
3004 In Stock |
|
$0.4597 / $0.5780 | Buy Now |
Part Details for 269G2-LPBK
269G2-LPBK CAD Models
269G2-LPBK Part Data Attributes
|
269G2-LPBK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
269G2-LPBK
Anderson Power Products
Tool And Machinery
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY |