Part Details for 269E6301476KN720 by Matsuo Electric Co Ltd
Overview of 269E6301476KN720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 269E6301476KN720
269E6301476KN720 CAD Models
269E6301476KN720 Part Data Attributes
|
269E6301476KN720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
269E6301476KN720
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 269E6301476KN720
This table gives cross-reference parts and alternative options found for 269E6301476KN720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 269E6301476KN720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM3C476K6R3LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412 | Vishay Intertechnologies | 269E6301476KN720 vs TM3C476K6R3LBA |
TP3C476K6R3T0300AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 269E6301476KN720 vs TP3C476K6R3T0300AS |
TA006TCM476KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 269E6301476KN720 vs TA006TCM476KCR-13 |
T495C476K006ANE250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 269E6301476KN720 vs T495C476K006ANE250 |
T491C476K006AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | 269E6301476KN720 vs T491C476K006AHAUTO7280 |
T495C476K006AHE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | 269E6301476KN720 vs T495C476K006AHE300 |
T495C476K006ANE2507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 269E6301476KN720 vs T495C476K006ANE2507280 |
T491C476K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | 269E6301476KN720 vs T491C476K006AT |
593D476X96R3C2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | 269E6301476KN720 vs 593D476X96R3C2WE3 |
T495C476K006ANE300 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 269E6301476KN720 vs T495C476K006ANE300 |