Part Details for 2697260000 by Weidmüller Interface GmbH & Co. KG
Overview of 2697260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2697260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5779
|
Newark | Time Delay Relay, Repeat Cycle/8A/250Vac, Relay Mounting:Din Rail, Load Current:8A, Operating Voltage Min:-, Operating Voltage Max:250Vac, Switching Mode:-, Timer Functions:Repeat Cycle, Control Voltage Ac Min:12V Rohs Compliant: Yes |Weidmuller 2697260000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.6300 / $47.8800 | Buy Now |
DISTI #
281-2697260000-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$37.1214 / $50.3800 | Buy Now |
DISTI #
2697260000
|
Avnet Americas | Clock Generator Timing Relay 1CO 0.05s to 100h 8A 30VDC 250VAC DIN Rail Mount - Bulk (Alt: 2697260000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
87AH5779
|
Avnet Americas | Clock Generator Timing Relay 1CO 0.05s to 100h 8A 30VDC 250VAC DIN Rail Mount - Bulk (Alt: 87AH5779) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$38.3300 / $48.0500 | Buy Now |
DISTI #
470-2697260000
|
Mouser Electronics | Time Delay & Timing Relays TFIS 12-240VUC 1CO CG RoHS: Compliant | 21 |
|
$39.0900 / $49.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.7900 / $46.0500 | Buy Now |