-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2591
|
Newark | Terminal Block, Header, 4Pos, 16A Rohs Compliant: Yes |Phoenix Contact 2697194 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.5400 | Buy Now |
DISTI #
277-17288-1-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
747 In Stock |
|
$4.1594 / $5.4450 | Buy Now |
DISTI #
651-2697194
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 146 |
|
$4.1500 / $5.4500 | Buy Now |
|
Onlinecomponents.com | PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2.5 mm RoHS: Compliant | 0 |
|
$4.2400 / $6.1900 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
000000000002143338
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 100 | 0 |
|
$5.2300 / $5.6300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
|
Master Electronics | PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2.5 mm RoHS: Compliant | 0 |
|
$4.2400 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2697194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2697194
Phoenix Contact
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |