Part Details for 2696 by TT electronics / BI Technologies
Overview of 2696 by TT electronics / BI Technologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2503
|
Newark | Analog Counting Dial, 10Turn, 6.35Mm, No. Of Turns:10Turns, Shaft Diameter:6.35Mm, Dial Composition:Satin Chrome, Product Range:-, Accessory Type:Turns Counting Dial, Applications:1/4" Diameter Shaft Potentiometers, Shaft Size:0.25 "rohs Compliant: Yes |Tt Electronics/bi Technologies 2696 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$8.9900 / $10.8000 | Buy Now |
DISTI #
39K1758
|
Newark | Counting Dial, 10 Turn, 7/8" Diam, No. Of Turns:10Turns, Shaft Diameter:6.35Mm, Dial Composition:Satin Chrome, Product Range:-, Svhc:No Svhc (20-Jun-2016), Accessory Type:Counting Dial, Colour:Black Matte & Chrome, Dial Marking:Whiterohs Compliant: Yes |Tt Electronics/bi Technologies 2696 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$10.2500 / $12.0300 | Buy Now |
DISTI #
987-1002-ND
|
DigiKey | SCALE DIAL 0.25" 10 TURN PLASTIC Min Qty: 1 Lead time: 21 Weeks Container: Box |
1338 In Stock |
|
$7.3528 / $10.4600 | Buy Now |
|
Future Electronics | 2696 Series Flange Mount Multi Turns Counting Dial Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 Container: Box | 0Box |
|
$7.6900 / $8.0800 | Buy Now |
|
Onlinecomponents.com | Turns Counting Dial 7/8 Diameter Analog for 1/4 Shaft RoHS: Compliant |
171 In Stock |
|
$7.4500 / $8.9100 | Buy Now |
DISTI #
54287317
|
Verical | Res Accessories Counting Dial RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2112 | Americas - 160 |
|
$10.1467 / $11.7035 | Buy Now |
DISTI #
000000000001109497
|
Sager | Knobs & Dials 10 Turn 1/4 Shaft 1 screw Min Qty: 1 | 0 |
|
$7.3900 / $8.0000 | Buy Now |
DISTI #
20H768
|
Bürklin Elektronik | Analogue adjustment knob, 6.35 mm, 10, Plastic Min Qty: 1 |
1 in Stock 320 Available Soon |
|
$9.6694 / $12.9896 | Buy Now |
DISTI #
9431942
|
element14 Asia-Pacific | COUNTING DIAL, 10 TURN, 7/8" DIAM RoHS: Compliant Min Qty: 1 Container: Each | 835 |
|
$9.1386 / $11.2680 | Buy Now |
DISTI #
9431942
|
Farnell | COUNTING DIAL, 10 TURN, 7/8" DIAM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 394 |
|
$10.1946 / $35.7688 | Buy Now |