-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2695950-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0580 | Buy Now |
DISTI #
651-2695950
|
Mouser Electronics | Fixed Terminal Blocks MKDSO 2 5/ 3-R BU RoHS: Compliant | 0 |
|
$4.3300 / $5.6400 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 20A RoHS: Compliant | 0 |
|
$3.9400 / $5.7500 | Buy Now |
DISTI #
000000000003670349
|
Sager | Fixed Terminal Blocks MKDSO 2 5/ 3-R BU Min Qty: 50 | 0 |
|
$4.8600 / $5.4500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 20A RoHS: Compliant | 0 |
|
$3.9400 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2695950
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2695950
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |