There are no models available for this part yet.
Overview of 2695439 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2695439 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH2590
|
Newark | Din Rail Bus Connector, 8A, 5Pos, 150V, Current Rating:8A, Product Range:- Rohs Compliant: Yes |Phoenix Contact 2695439 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$8.8800 / $13.1200 | Buy Now | |
DISTI #
277-16699-ND
|
DigiKey | ME 6 2 TBUS-2 1 5/5-ST-3 81 GY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
152 In Stock |
|
$9.3638 / $13.1200 | Buy Now | |
DISTI #
651-2695439
|
Mouser Electronics | DIN Rail Terminal Blocks ME 6,2 TBUS-2 1,5/ 5-ST-3,81 GY RoHS: Compliant | 37 |
|
$9.3600 / $12.8700 | Buy Now | |
Onlinecomponents.com | DIN rail connector (TBUS) - 5-pos. - for bridging the supply voltage - can be snapped onto NS 35/... DIN rails according to EN 60715 RoHS: Compliant |
50 In Stock |
|
$10.9200 / $15.0500 | Buy Now | ||
DISTI #
80325626
|
Verical | Conn Terminal Block 5 POS 3.81mm T DIN Rail 8A RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 50 |
|
$14.3000 / $19.5000 | Buy Now | |
DISTI #
2695439
|
TTI | DIN Rail Terminal Blocks ME 6,2 TBUS-2 1,5/ 5-ST-3,81 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$9.2100 / $12.3700 | Buy Now | |
DISTI #
000000000005181504
|
Sager | DIN Rail Terminal Blocks ME 6,2 TBUS-2 1,5/ 5-ST-3,81 GY Min Qty: 1 | 0 |
|
$11.9800 / $13.9900 | Buy Now | |
Dynamic Solutions GmbH | DIN rail bus connectors | 900 |
|
RFQ | |||
Master Electronics | DIN rail connector (TBUS) - 5-pos. - for bridging the supply voltage - can be snapped onto NS 35/... DIN rails according to EN 60715 RoHS: Compliant |
50 In Stock |
|
$10.9200 / $15.0500 | Buy Now | ||
Neutron USA | DIN rail bus connector, 5pos, bridging Vs, Non Specified Housing, ME 6,2 TBUS-2 1,5/ 5-ST-3,81 GY | 50 |
|
$70.5200 | Buy Now |
CAD Models for 2695439 by Phoenix Contact
Part Data Attributes for 2695439 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Mounting Type
|
DIN RAIL
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
8 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
CUL; EAC; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|