There are no models available for this part yet.
Overview of 2694170000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2694170000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2694170000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 8 Weeks Container: Box |
15 In Stock |
|
$22.1000 | Buy Now | |
DISTI #
2694170000
|
Avnet Americas | Feed-Through Terminal Block 2 Position Straight DIN Rail 232A (Alt: 2694170000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$24.2029 / $27.8818 | Buy Now | |
DISTI #
470-2694170000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 95/120 FE-DM | 0 |
|
$24.9300 / $29.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.7500 / $31.8200 | Buy Now | ||
DISTI #
80939272
|
Verical | 2694170000 Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$11.9254 | Buy Now | |
DISTI #
C1S809200494817
|
Chip1Stop | Unclassified | 10 |
|
$27.5000 / $29.9000 | Buy Now |