Part Details for 2694080000 by Weidmüller Interface GmbH & Co. KG
Overview of 2694080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2694080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2694080000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 8 Weeks Container: Box |
15 In Stock |
|
$23.6798 / $29.4300 | Buy Now |
DISTI #
2694080000
|
Avnet Americas | Feed-Through Terminal Block 2 Position Straight DIN Rail 232A (Alt: 2694080000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$24.8576 / $28.6359 | Buy Now |
DISTI #
470-2694080000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 95/120 FE | 0 |
|
$23.9000 / $29.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$26.4400 / $32.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$26.4400 / $32.6800 | Buy Now |