Part Details for 2694 by TT electronics / BI Technologies
Overview of 2694 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2502
|
Newark | Turns Counting Dial, Analog,10, No. Of Turns:10Turns, Shaft Diameter:6Mm, Dial Composition:Satin Chrome, Product Range:-, Accessory Type:Turns Counting Dial, Applications:6Mm Diameter Shaft Potentiometers, Body Material:Plastic Rohs Compliant: Yes |Tt Electronics/bi Technologies 2694 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$8.6200 | Buy Now |
DISTI #
987-1001-ND
|
DigiKey | SCALE DIAL 0.236" 10 TURN PLAS Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3528 / $10.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 Lead time: 19 Weeks | 0 |
|
$7.2800 | Buy Now |
|
Onlinecomponents.com | Turns Counting Dial 7/8 Diameter Analog For 6 Mm Shaft RoHS: Compliant |
98 Partner Stock |
|
$7.3100 / $8.6000 | Buy Now |
DISTI #
000000000002445616
|
Sager | Knobs & Dials 10 Turn 6mm Shaft 1 screw Min Qty: 120 | 0 |
|
$7.6300 / $7.8400 | Buy Now |
|
Master Electronics | Turns Counting Dial 7/8 Diameter Analog For 6 Mm Shaft RoHS: Compliant |
98 Partner Stock |
|
$7.3100 / $8.6000 | Buy Now |