Part Details for 2694.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg
Overview of 2694.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78083ARZ-T | Renesas Electronics Corporation | Automotive Camera Power Management IC with 3 Synchronous Buck Regulators and 1 LDO |
Part Details for 2694.8083
2694.8083 CAD Models
2694.8083 Part Data Attributes
|
2694.8083
Mentor Gmbh & Co Prazisions Bauteile Kg
Buy Now
Datasheet
|
Compare Parts:
2694.8083
Mentor Gmbh & Co Prazisions Bauteile Kg
Single Color LED, Green, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |