Part Details for 269201000 by Curtis Industries
Overview of 269201000 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 269201000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Block - 1 Circuit - 1 Row - 20A - 12 to 22 AWG - Screws Top Termination - PC Pin, Insulated Bottom Termination - Chassis, Panel Mount. RoHS: Compliant |
250 In Stock |
|
$1.3900 / $2.0900 | Buy Now |
|
Master Electronics | Barrier Block - 1 Circuit - 1 Row - 20A - 12 to 22 AWG - Screws Top Termination - PC Pin, Insulated Bottom Termination - Chassis, Panel Mount. RoHS: Compliant |
250 In Stock |
|
$1.3900 / $2.0900 | Buy Now |