Part Details for 2692/BXA by NXP Semiconductors
Overview of 2692/BXA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2692A-A | Analog Devices | LTC2662-16 Demo Board - 16-Bit | |
10106269-2000401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2ACP | |
10106269-2003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,1HP+12S+1HP PF Vertical Receptacle |
Part Details for 2692/BXA
2692/BXA CAD Models
2692/BXA Part Data Attributes
|
2692/BXA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2692/BXA
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, 0.600 INCH, CERAMIC, DIP-28, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.8928 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 2692/BXA
This table gives cross-reference parts and alternative options found for 2692/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2692/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR88C681P/28 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Exar Corporation | 2692/BXA vs XR88C681P/28 |
SCN2681AC1N28 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Serial IO/Communication Controller | NXP Semiconductors | 2692/BXA vs SCN2681AC1N28 |
SCC2692AC1N28 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Serial IO/Communication Controller | NXP Semiconductors | 2692/BXA vs SCC2692AC1N28 |
SCN2681AC1N28 | Serial I/O Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP28 | YAGEO Corporation | 2692/BXA vs SCN2681AC1N28 |
SCN2681AE1N28 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Serial IO/Communication Controller | NXP Semiconductors | 2692/BXA vs SCN2681AE1N28 |
SCC2692AE1N28,129 | SCC2692 - Dual asynchronous receiver/transmitter (DUART) DIP 28-Pin | NXP Semiconductors | 2692/BXA vs SCC2692AE1N28,129 |
XR-88C681P/28 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Exar Corporation | 2692/BXA vs XR-88C681P/28 |
2692/BXA | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 | YAGEO Corporation | 2692/BXA vs 2692/BXA |