Part Details for 269111-2 by TE Connectivity
Overview of 269111-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 269111-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC RECEIVER | 2 |
|
$31.0128 | Buy Now |
|
Quest Components | FIBER OPTIC RECEIVER | 155 |
|
$24.8102 / $31.0128 | Buy Now |
Part Details for 269111-2
269111-2 CAD Models
269111-2 Part Data Attributes:
|
269111-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
269111-2
TE Connectivity
Fiber Optic Receiver, FIBER OPTIC RECEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 27.2 mm | |
Data Rate | 125 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 50/62.5/100, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | -4.75 V | |
Supply Voltage-Min | -5.45 V | |
Surface Mount | NO |