Part Details for 26901 by Cables To Go
Overview of 26901 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94269-010LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Position ,2.00mm (0.079in) Pitch. | |
91269-012LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 12 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 26901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3FT USB C TO DISPLAYPORT ADAPTER CABLE 4K 30HZ - BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4279 |
|
$33.8600 | Buy Now |