Part Details for 2690-1015 by MACOM
Overview of 2690-1015 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2690-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2690-1015-ND
|
DigiKey | LIMITER,CONNECTORIZED, Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$4,437.0100 | Buy Now |
DISTI #
937-2690-1015
|
Mouser Electronics | Signal Conditioning 15-18GHz IL 3dB VSWR:2.0:1 RoHS: Not Compliant | 0 |
|
$4,437.0000 | Order Now |
Part Details for 2690-1015
2690-1015 CAD Models
2690-1015 Part Data Attributes:
|
2690-1015
MACOM
Buy Now
Datasheet
|
Compare Parts:
2690-1015
MACOM
Limiter, 2000MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 34.77 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Power-Max | 7 dBm | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 2 |
Alternate Parts for 2690-1015
This table gives cross-reference parts and alternative options found for 2690-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2690-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2690-1015 | 2000MHz - 18000MHz RF/MICROWAVE LIMITER | TE Connectivity | 2690-1015 vs 2690-1015 |