Part Details for 269.1480.025 by Altech Corporation
Overview of 269.1480.025 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-04J12L | Coilcraft Inc | General Purpose Inductor, 0.101uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-07L | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.29uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-07J12L | Coilcraft Inc | General Purpose Inductor, 0.222uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for 269.1480.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6326
|
Newark | Turnbuckle M6X110 E K |Altech 269.1480.025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2900 / $35.5700 | Buy Now |
DISTI #
269.1480.025-ND
|
DigiKey | TURNBUCKLE M6X110 E K SPANN.SCHL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9000 | Buy Now |
DISTI #
845-2691480025
|
Mouser Electronics | Circuit Breaker Accessories TURNBUCKLE M6X110 E K | 0 |
|
$26.4700 / $30.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$22.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7200 / $28.5200 | Buy Now |
DISTI #
10047779
|
TestEquity LLC | Altech 269.1480.025 TURNBUCKLE M6X110 E K SPANN.SCHL.M6X110 | 0 |
|
$26.6800 | Buy Now |
Part Details for 269.1480.025
269.1480.025 CAD Models
269.1480.025 Part Data Attributes
|
269.1480.025
Altech Corporation
Buy Now
|
Compare Parts:
269.1480.025
Altech Corporation
|
Samacsys Manufacturer | Altech |