There are no models available for this part yet.
Overview of 269.1480.017 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-04J12L | Coilcraft Inc | General Purpose Inductor, 0.101uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-07L | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.29uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-07J12L | Coilcraft Inc | General Purpose Inductor, 0.222uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for 269.1480.017 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6325
|
Newark | Turnbuckle M6X60 E * B |Altech 269.1480.017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4700 / $32.0200 | Buy Now | |
DISTI #
269.1480.017-ND
|
DigiKey | TURNBUCKLE M6X60 E * B SPANN.SCH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8200 | Buy Now | |
DISTI #
845-2691480017
|
Mouser Electronics | Circuit Breaker Accessories TURNBUCKLE M6X60 E * B | 0 |
|
$23.8300 / $27.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.8600 | Buy Now | ||
Onlinecomponents.com | Altech 269.1480.017 Rope Pull Accessory, Turnle M6x60, Steel Strip RoHS: Compliant | 3 Factory Stock |
|
$19.8000 / $26.2100 | Buy Now | ||
Powell Electronics | TURNBUCKLE M6X60 E * B Min Qty: 1 | 2 |
|
$24.8200 | Buy Now | ||
Master Electronics | Altech 269.1480.017 Rope Pull Accessory, Turnle M6x60, Steel Strip RoHS: Compliant | 3 Factory Stock |
|
$19.8000 / $26.2100 | Buy Now | ||
DISTI #
10047778
|
TestEquity LLC | Altech 269.1480.017 Rope Pull Accessory, Turnbuckle M6x60, Steel Strip | 0 |
|
$24.0100 | Buy Now |
CAD Models for 269.1480.017 by Altech Corporation
Part Data Attributes for 269.1480.017 by Altech Corporation
269.1480.017
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
269.1480.017Altech CorporationVS
-