Part Details for 269.0000.010 by Altech Corporation
Overview of 269.0000.010 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 269.0000.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6318
|
Newark | Cable Clamp - Duplex 2-2,5 E C |Altech 269.0000.010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $15.2000 | Buy Now |
DISTI #
269.0000.010-ND
|
DigiKey | CABLE CLAMP DUPLEX 225 E C DUPLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2400 | Buy Now |
DISTI #
845-2690000010
|
Mouser Electronics | Switch Hardware CABLE CLAMP - DUPLEX 2-2,5 E C | 0 |
|
$11.4800 / $12.5300 | Order Now |
DISTI #
70908737
|
RS | Cable Clamps, Springs, Turnbuckles & Pulleys, Cable grip,12 mm,5 mm | Altech Corp 269.0000.010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5200 / $11.2800 | Buy Now |
DISTI #
10047771
|
TestEquity LLC | Altech 269.0000.010 CABLE CLAMP - DUPLEX 2-2,5 E C DUPLEX-KLEMME 2-2.5 | 0 |
|
$10.3400 | Buy Now |
Part Details for 269.0000.010
269.0000.010 CAD Models
269.0000.010 Part Data Attributes
|
269.0000.010
Altech Corporation
Buy Now
|
Compare Parts:
269.0000.010
Altech Corporation
|
Samacsys Manufacturer | Altech |