Part Details for 269-B-25-1420-C by LSI Corporation
Overview of 269-B-25-1420-C by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 269-B-25-1420-C
269-B-25-1420-C CAD Models
269-B-25-1420-C Part Data Attributes
|
269-B-25-1420-C
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
269-B-25-1420-C
LSI Corporation
Fiber Optic Emitter, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Surface Mount | YES |