There are no models available for this part yet.
Overview of 2688 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2688A-A | Analog Devices | LT8698S DEMO BOARD | |
LTC2688CUJ-16#TRPBF | Analog Devices | 16 Channel 16-Bit ±15V SoftSpa | |
LTC2688HUJ-12#TRPBF | Analog Devices | 16 Channel 12-Bit ±15V SoftSpa |
Price & Stock for 2688 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-2688
|
Mouser Electronics | Conduit Fittings & Accessories VP 812 BLACK RoHS: Compliant | 0 |
|
$0.0650 / $0.0710 | Order Now | |
DISTI #
72243735
|
RS | Plug, Nylon 6/6, Black, 0.8120 in, Height 0.4100 in, VP Series | Heyco 2688 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0644 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.0663 / $0.0966 | Buy Now | ||
DISTI #
HEY2688
|
DB Roberts | VP 812 BLACK | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 24000 Factory Stock |
|
$0.0663 / $0.0966 | Buy Now |