Part Details for 26850-RFX by Amphenol Corporation
Overview of 26850-RFX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26850-RFX
26850-RFX CAD Models
26850-RFX Part Data Attributes
|
26850-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
26850-RFX
Amphenol Corporation
RF Connector Adapter, TWINAX-TWINAX-TWINAX, Female-Male-Female, Jack-plug-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Adapter Style | TWINAX-TWINAX-TWINAX | |
Additional Feature | STANDARD: MIL-C-3655, POLARIZED | |
Body/Shell Style | JACK-PLUG-JACK | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |