2684LBMG140GTN3850
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL

Overview of 2684LBMG140GTN3850 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2684LBMG140GTN3850 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2684LBMG140GTN3850 by Fenghua (HK) Electronics Ltd

2684LBMG140GTN3850
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
680000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76 mm
Dielectric Material
ALUMINUM (WET)
Length
140 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
24000 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. 2684LBMG140GTN3850
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2684LBMG140GTN3850

This table gives cross-reference parts and alternative options found for 2684LBMG140GTN3850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2684LBMG140GTN3850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1684LBMG140GTN5850 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 1684LBMG140GTN5850
8684LBMG140GTN18E0 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 8684LBMG140GTN18E0
8684LBMG140GTN08F0 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 8684LBMG140GTN08F0
2684LBMG140GTN7810 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 2684LBMG140GTN7810
1684LBMG140GTN18F0 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 1684LBMG140GTN18F0
8684LBMG140GTN3850 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 8684LBMG140GTN3850
8684LBMG140GTN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 8684LBMG140GTN00
1684LBMG140GTN98F0 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 1684LBMG140GTN98F0
8684LBMG140GTN78E0 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 8684LBMG140GTN78E0
1684LBMG140GTN78F0 CAP,AL2O3,680MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2684LBMG140GTN3850 vs 1684LBMG140GTN78F0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2684LBMG140GTN3850 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2684LBMG140GTN3850 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2684LBMG140GTN3850 would you like to use for your alert(s)?
  • Please alert me when 2684LBMG140GTN3850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2684LBMG140GTN3850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2684LBMG140GTN3850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2684LBMG140GTN3850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2684LBMG140GTN3850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2684LBMG140GTN3850 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: