Part Details for 268457064012003 by Kyocera AVX Components
Overview of 268457064012003 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 268457064012003
268457064012003 CAD Models
268457064012003 Part Data Attributes
|
268457064012003
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
268457064012003
Kyocera AVX Components
Board Euro Connector, 32 Contact(s), 1 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 268457064012003
This table gives cross-reference parts and alternative options found for 268457064012003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 268457064012003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-8457-064-012-099 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,64 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 268457064012003 vs 26-8457-064-012-099 |
26-8457-064-012-075 | Board Euro Connector | KYOCERA Corporation | 268457064012003 vs 26-8457-064-012-075 |
26-8457-064-012-099 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 268457064012003 vs 26-8457-064-012-099 |
26-8457-064-012-003 | Board Euro Connector | KYOCERA Corporation | 268457064012003 vs 26-8457-064-012-003 |
26-8457-064-012-003 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 268457064012003 vs 26-8457-064-012-003 |
26-8457-064-012-075 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,64 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 268457064012003 vs 26-8457-064-012-075 |
268457064012075 | Board Euro Connector, 32 Contact(s), 1 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Kyocera AVX Components | 268457064012003 vs 268457064012075 |
26-8457-064-012-099 | Board Euro Connector | KYOCERA Corporation | 268457064012003 vs 26-8457-064-012-099 |
26-8457-064-012-075 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 268457064012003 vs 26-8457-064-012-075 |