268457032011075
Description: Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,

Overview of 268457032011075 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 268457032011075 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 268457032011075 by Kyocera AVX Components

268457032011075
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Gender
FEMALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
YES
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 268457032011075
    Kyocera AVX Components
    Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
    VS

Alternate Parts for 268457032011075

This table gives cross-reference parts and alternative options found for 268457032011075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 268457032011075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
268457032011027 Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 268457032011075 vs 268457032011027
26-8457-032-011-027 Board Euro Connector KYOCERA Corporation 268457032011075 vs 26-8457-032-011-027
26-8457-032-011-075 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 268457032011075 vs 26-8457-032-011-075
26-8457-032-011-003 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 268457032011075 vs 26-8457-032-011-003
26-8457-032-011-003 Board Euro Connector KYOCERA Corporation 268457032011075 vs 26-8457-032-011-003
268457032011003 Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 268457032011075 vs 268457032011003
26-8457-032-011-075 Board Euro Connector KYOCERA Corporation 268457032011075 vs 26-8457-032-011-075
26-8457-032-011-099 Board Euro Connector KYOCERA Corporation 268457032011075 vs 26-8457-032-011-099
26-8457-032-011-027 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 268457032011075 vs 26-8457-032-011-027
Part Number Description Manufacturer Compare
26-8457-032-011-027 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 268457032011075 vs 26-8457-032-011-027
26-8457-032-011-075 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 268457032011075 vs 26-8457-032-011-075
278457032011027 Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 268457032011075 vs 278457032011027
26-8457-032-011-075 Board Euro Connector KYOCERA Corporation 268457032011075 vs 26-8457-032-011-075
27-8457-032-011-075 Board Euro Connector KYOCERA Corporation 268457032011075 vs 27-8457-032-011-075
27-8457-032-011-003 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 268457032011075 vs 27-8457-032-011-003
26-8457-032-011-027 Board Euro Connector KYOCERA Corporation 268457032011075 vs 26-8457-032-011-027
26-8457-032-011-003 Board Euro Connector KYOCERA Corporation 268457032011075 vs 26-8457-032-011-003
268457032011027 Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 268457032011075 vs 268457032011027
26-8457-032-011-099 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 268457032011075 vs 26-8457-032-011-099

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 268457032011075 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 268457032011075 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 268457032011075 would you like to use for your alert(s)?
  • Please alert me when 268457032011075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 268457032011075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 268457032011075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 268457032011075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 268457032011075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 268457032011075 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: