Part Details for 268457032011075 by Kyocera AVX Components
Overview of 268457032011075 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 268457032011075
268457032011075 CAD Models
268457032011075 Part Data Attributes
|
268457032011075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
268457032011075
Kyocera AVX Components
Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 268457032011075
This table gives cross-reference parts and alternative options found for 268457032011075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 268457032011075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
268457032011027 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 268457032011075 vs 268457032011027 |
26-8457-032-011-027 | Board Euro Connector | KYOCERA Corporation | 268457032011075 vs 26-8457-032-011-027 |
26-8457-032-011-075 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | KYOCERA Crystal Device Corporation | 268457032011075 vs 26-8457-032-011-075 |
26-8457-032-011-003 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 268457032011075 vs 26-8457-032-011-003 |
26-8457-032-011-003 | Board Euro Connector | KYOCERA Corporation | 268457032011075 vs 26-8457-032-011-003 |
268457032011003 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 268457032011075 vs 268457032011003 |
26-8457-032-011-075 | Board Euro Connector | KYOCERA Corporation | 268457032011075 vs 26-8457-032-011-075 |
26-8457-032-011-099 | Board Euro Connector | KYOCERA Corporation | 268457032011075 vs 26-8457-032-011-099 |
26-8457-032-011-027 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 268457032011075 vs 26-8457-032-011-027 |