Part Details for 268423-000 by TE Connectivity
Overview of 268423-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 268423-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
268423-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-26482 II /MIL-DTL-83723 I/II Circular Connectors Straight - Bulk (Alt: 268423-000) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5292 / $170.3148 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$153.7700 | Buy Now |
DISTI #
RYCTXR54AC00-1008AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1008AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC00-1008AI RoHS: Compliant | 0 |
|
$146.9300 / $364.1000 | Buy Now |
DISTI #
RYCTXR54AC00-1008AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1008AI | 0 |
|
Buy Now | |
DISTI #
000000000006087302
|
Sager | Circular MIL Spec Backshells TXR54AC00-1008AI Min Qty: 1 | 0 |
|
$90.7200 / $185.2000 | Buy Now |
|
Master Electronics | TXR54AC00-1008AI RoHS: Compliant | 0 |
|
$146.9300 / $364.1000 | Buy Now |
Part Details for 268423-000
268423-000 CAD Models
268423-000 Part Data Attributes
|
268423-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
268423-000
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Size-Max |