Part Details for 2682LGM2550LKN5850 by Fenghua (HK) Electronics Ltd
Overview of 2682LGM2550LKN5850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2682LGM2550LKN5850
2682LGM2550LKN5850 CAD Models
2682LGM2550LKN5850 Part Data Attributes
|
2682LGM2550LKN5850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2682LGM2550LKN5850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2682LGM2550LKN5850
This table gives cross-reference parts and alternative options found for 2682LGM2550LKN5850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2682LGM2550LKN5850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LGM2550LKN5850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 1682LGM2550LKN5850 |
2682LGM2550LKN08E0 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 2682LGM2550LKN08E0 |
1682LGM2550LKN1810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 1682LGM2550LKN1810 |
1682LGM2550LKN58F0 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 1682LGM2550LKN58F0 |
2682LGM2550LKN2810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 2682LGM2550LKN2810 |
2682LGM2550LKN0850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 2682LGM2550LKN0850 |
1682LGM2550LKN2810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 1682LGM2550LKN2810 |
2682LGM2550LKN3850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 2682LGM2550LKN3850 |
1682LGM2550LKN2850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 1682LGM2550LKN2850 |
1682LGM2550LKN1850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LGM2550LKN5850 vs 1682LGM2550LKN1850 |