Part Details for 2682LBM1625WPN28FC by Fenghua (HK) Electronics Ltd
Overview of 2682LBM1625WPN28FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2682LBM1625WPN28FC
2682LBM1625WPN28FC CAD Models
2682LBM1625WPN28FC Part Data Attributes
|
2682LBM1625WPN28FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2682LBM1625WPN28FC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2250 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2682LBM1625WPN28FC
This table gives cross-reference parts and alternative options found for 2682LBM1625WPN28FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2682LBM1625WPN28FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LBM1625WPN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 8682LBM1625WPN1P |
8682LBM1625WPN581P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 8682LBM1625WPN581P |
1682LBM1625WPN98FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 1682LBM1625WPN98FB |
8682LBM1625WPN18EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 8682LBM1625WPN18EP |
ESMG100ELL682ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | 2682LBM1625WPN28FC vs ESMG100ELL682ML25B |
2682LBM1625WPN78E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 2682LBM1625WPN78E0 |
2682LBM1625WPN085P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 2682LBM1625WPN085P |
2682LBM1625WPN38EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 2682LBM1625WPN38EC |
2682LBM1625WPN481P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 2682LBM1625WPN28FC vs 2682LBM1625WPN481P |
MAL203834682E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 6800 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 2682LBM1625WPN28FC vs MAL203834682E3 |