Part Details for 2682120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2682120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2682120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2682120000-ND
|
DigiKey | PM 5.00/06/90 3.5SN BK BX Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9828 | Buy Now |
DISTI #
2682120000
|
Avnet Americas | Conn PC Board HDR 6 POS 3.5mm RA Through Hole 15A Box (Alt: 2682120000) Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5734 / $0.6605 | Buy Now |
DISTI #
470-2682120000
|
Mouser Electronics | Fixed Terminal Blocks PM 5.00/06/90 3.5SN BK BX RoHS: Compliant | 0 |
|
$0.5810 / $1.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6010 / $0.9030 | Buy Now |
DISTI #
2682120000-WEI-0
|
TME | PCB terminal block Min Qty: 121 | 2100 |
|
$0.3113 | Buy Now |
DISTI #
2682120000
|
Avnet Abacus | Conn PC Board HDR 6 POS 3.5mm RA Through Hole 15A Box (Alt: 2682120000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200871876
|
Chip1Stop | Unclassified RoHS: Compliant | 2100 |
|
$0.6160 / $0.6550 | Buy Now |