Part Details for 2681LFMAB25RXN111P by Fenghua (HK) Electronics Ltd
Overview of 2681LFMAB25RXN111P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2681LFMAB25RXN111P
2681LFMAB25RXN111P CAD Models
2681LFMAB25RXN111P Part Data Attributes
|
2681LFMAB25RXN111P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2681LFMAB25RXN111P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 646 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2681LFMAB25RXN111P
This table gives cross-reference parts and alternative options found for 2681LFMAB25RXN111P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2681LFMAB25RXN111P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LFMAB25RT05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 2681LFMAB25RXN111P vs 8681LFMAB25RT05J |
B41044A6687M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | 2681LFMAB25RXN111P vs B41044A6687M008 |
1681LFMAB25RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 2681LFMAB25RXN111P vs 1681LFMAB25RXN011C |
EEUFS1H681B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 2681LFMAB25RXN111P vs EEUFS1H681B |
8681LFMAB25RTN4110 | CAP,AL2O3,680UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LFMAB25RXN111P vs 8681LFMAB25RTN4110 |
8681LFMAB25RX01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 2681LFMAB25RXN111P vs 8681LFMAB25RX01C |
8681LFMAB25RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 2681LFMAB25RXN111P vs 8681LFMAB25RXN011B |
8681LFMAB25RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 2681LFMAB25RXN111P vs 8681LFMAB25RX000 |
2681LFMAB25RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 2681LFMAB25RXN111P vs 2681LFMAB25RXN411C |
50ZLJ680MRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 2681LFMAB25RXN111P vs 50ZLJ680MRI12.5X25 |