Part Details for 2680VAM1830RKN025C by Fenghua (HK) Electronics Ltd
Overview of 2680VAM1830RKN025C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2680VAM1830RKN025C
2680VAM1830RKN025C CAD Models
2680VAM1830RKN025C Part Data Attributes
|
2680VAM1830RKN025C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2680VAM1830RKN025C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2680VAM1830RKN025C
This table gives cross-reference parts and alternative options found for 2680VAM1830RKN025C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2680VAM1830RKN025C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2680VAM1830RKN125M | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 2680VAM1830RKN125M |
8680VAM1830RKN425C | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RKN425C |
8680VAM1830RKN025B | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RKN025B |
8680VAM1830RKN4C | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RKN4C |
8680VAM1830RKN525P | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RKN525P |
8680VAM1830RKN225C | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RKN225C |
8680VAM1830RK010 | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RK010 |
8680VAM1830RKN5P | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RKN5P |
2680VAM1830RKN525M | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 2680VAM1830RKN525M |
8680VAM1830RKN0B | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2680VAM1830RKN025C vs 8680VAM1830RKN0B |