Part Details for 2680230000 by Weidmüller Interface GmbH & Co. KG
Overview of 2680230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2680230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2680230000-ND
|
DigiKey | CMA-61-1500-5A-5VA-0,5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$77.5300 | Buy Now |
DISTI #
2680230000
|
Avnet Americas | Current Transformer 5VA 1500A 5A - Bulk (Alt: 2680230000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2680230000
|
Mouser Electronics | Current Transformers CMA-61-1500-5A-5VA-0,5 | 0 |
|
$56.4400 / $67.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$58.5300 / $79.5000 | Buy Now |