Part Details for 26800.10.12 by igus Inc
Overview of 26800.10.12 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92268-000 | Renesas Electronics Corporation | 54FCT16841T | |
SiT9121AC-1D2-33E156.268000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 26800.10.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26800.10.12
|
TME | Bracket, 2680, self-aligning, for cable chain Min Qty: 1 | 0 |
|
$19.1600 / $21.8900 | RFQ |