Part Details for 268-100-RC by Xicon Passive Components
Overview of 268-100-RC by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 268-100-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, RUTHENIUM OXIDE, 0.125W, 100OHM, 2% +/-TOL, 200PPM/CEL, 8010 | 600 |
|
$0.0625 / $0.1000 | Buy Now |
Part Details for 268-100-RC
268-100-RC CAD Models
268-100-RC Part Data Attributes
|
268-100-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
268-100-RC
Xicon Passive Components
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 100ohm, 2% +/-Tol, -200,200ppm/Cel, 8010,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Xicon | |
Construction | Rectangular | |
Lead Length | 3.2 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% |