There are no models available for this part yet.
Overview of 267S28 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 267S28 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH1898
|
Newark | Phono Audio Conn, Plug, 1/4", Cable, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 267S28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$2.6300 | Buy Now | |
DISTI #
137-267S28-ND
|
DigiKey | SEALED 1/4" PLUG, STEREO, 0.261" Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3600 | Buy Now | |
DISTI #
502-267S28
|
Mouser Electronics | Phone Connectors Cable Diameter RoHS: Compliant | 104 |
|
$9.4200 / $12.6200 | Buy Now | |
DISTI #
72041625
|
RS | Connector, Sealed 1/4" Plug, Stereo, 0.261" [6.6mm] to 0.290" [7.4mm] | Switchcraft 267S28 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 / $10.7100 | RFQ | |
DISTI #
SWC267S28
|
Heilind Electronics | 1/4 PLG,FOR.261-.290 D CBL STEREO,SEALED | Americas - 75 in Stock |
|
$9.3750 / $11.0635 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $13.9400 | Buy Now | ||
DISTI #
267S28
|
TTI | Phone Connectors Cable Diameter RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.6000 / $8.6500 | Buy Now | |
DISTI #
SWC267S28
|
Interstate Connecting Components | 1/4 PLG,FOR.261-.290 D CBL STEREO,SEALED | 25 |
|
$9.3750 / $11.0635 | Buy Now | |
DISTI #
000000000006199598
|
Sager | Phone Connectors Cable Diameter Min Qty: 100 | 0 |
|
$10.1400 / $10.2800 | Buy Now |
CAD Models for 267S28 by Switchcraft Conxall
Part Data Attributes for 267S28 by Switchcraft Conxall
267S28
Switchcraft Conxall
|
|
---|---|
Samacsys Manufacturer
|
Switchcraft
|
Want to compare parts?
-
267S28Switchcraft ConxallVS
-