Part Details for 267M1602106JL720 by Matsuo Electric Co Ltd
Overview of 267M1602106JL720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267M1602106JL720
267M1602106JL720 CAD Models
267M1602106JL720 Part Data Attributes
|
267M1602106JL720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M1602106JL720
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267M1602106JL720
This table gives cross-reference parts and alternative options found for 267M1602106JL720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M1602106JL720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106J016AH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | 267M1602106JL720 vs T493C106J016AH6420 |
T493C106J016BN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, 2412 | KEMET Corporation | 267M1602106JL720 vs T493C106J016BN6310 |
T493C106J016AC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M1602106JL720 vs T493C106J016AC62107640 |
T493C106J016BK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M1602106JL720 vs T493C106J016BK64107640 |
T493C106J016CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | 267M1602106JL720 vs T493C106J016CC6410 |
T493C106J016CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M1602106JL720 vs T493C106J016CT62207640 |
T83C106J016CACL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, 2412 | Vishay Intertechnologies | 267M1602106JL720 vs T83C106J016CACL |
T493C106J016BH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M1602106JL720 vs T493C106J016BH61107610 |
T493C106J016AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, 2412 | KEMET Corporation | 267M1602106JL720 vs T493C106J016AT6310 |
T493C106J016AH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M1602106JL720 vs T493C106J016AH61107610 |