Datasheets
267M1002156KN by: Matsuo Electric Co Ltd

CAPACITOR, TANTALUM, SOLID

Part Details for 267M1002156KN by Matsuo Electric Co Ltd

Overview of 267M1002156KN by Matsuo Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 267M1002156KN

267M1002156KN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

267M1002156KN Part Data Attributes

267M1002156KN Matsuo Electric Co Ltd
Buy Now Datasheet
Compare Parts:
267M1002156KN Matsuo Electric Co Ltd CAPACITOR, TANTALUM, SOLID
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1150 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0015 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 2413
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for 267M1002156KN

This table gives cross-reference parts and alternative options found for 267M1002156KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M1002156KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11FH156KATR Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP Kyocera AVX Components 267M1002156KN vs CWR11FH156KATR
CWR11FS156KSB CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation 267M1002156KN vs CWR11FS156KSB
CWR11FC156KT Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP Kyocera AVX Components 267M1002156KN vs CWR11FC156KT
T492C156K010TH4252 CAPACITOR, TANTALUM, SOLID KEMET Corporation 267M1002156KN vs T492C156K010TH4252
267M1002156KR720 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd 267M1002156KN vs 267M1002156KR720
CWR11FH156KCL Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP Kyocera AVX Components 267M1002156KN vs CWR11FH156KCL
T492C156K010TK42517610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 267M1002156KN vs T492C156K010TK42517610
TS84C156K010F Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group 267M1002156KN vs TS84C156K010F
CWR11FK156KBBL Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP Kyocera AVX Components 267M1002156KN vs CWR11FK156KBBL
T492C156K010DS4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP KEMET Corporation 267M1002156KN vs T492C156K010DS4250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267M1002156KN by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267M1002156KN by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 267M1002156KN would you like to use for your alert(s)?
  • Please alert me when 267M1002156KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 267M1002156KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267M1002156KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 267M1002156KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267M1002156KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267M1002156KN by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: