Part Details for 267N6301226MRA by Matsuo Electric Co Ltd
Overview of 267N6301226MRA by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267N6301226MRA
267N6301226MRA CAD Models
267N6301226MRA Part Data Attributes
|
267N6301226MRA
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N6301226MRA
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7100 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 267N6301226MRA
This table gives cross-reference parts and alternative options found for 267N6301226MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N6301226MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226M006RFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006RFSC0H45 |
T493A226M006AN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N6301226MRA vs T493A226M006AN61107640 |
TBJA226M006JALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006JALZ0H00 |
TBJA226M006JGSB0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006JGSB0045 |
TBJA226M006JXLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006JXLB0H45 |
TBJA226M006RFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006RFSB0923 |
TBJA226M006RXSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006RXSZ0000 |
TBJA226M006RXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006RXLZ0H23 |
TBJA226M006RGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 267N6301226MRA vs TBJA226M006RGSZ0023 |
T493A226M006BK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N6301226MRA vs T493A226M006BK63207610 |