Part Details for 267N4001476MRC by Matsuo Electric Co Ltd
Overview of 267N4001476MRC by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267N4001476MRC
267N4001476MRC CAD Models
267N4001476MRC Part Data Attributes
|
267N4001476MRC
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N4001476MRC
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for 267N4001476MRC
This table gives cross-reference parts and alternative options found for 267N4001476MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N4001476MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSEC-476-M004BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | RCD Components Inc | 267N4001476MRC vs TSEC-476-M004BQ |
T494U476M4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | 267N4001476MRC vs T494U476M4AT |
NTC-T476M4.0TRCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | 267N4001476MRC vs NTC-T476M4.0TRCF |
T494U476M4AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | 267N4001476MRC vs T494U476M4AG |
T494C476M1004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | 267N4001476MRC vs T494C476M1004AS |
TSEC-476-M004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | 267N4001476MRC vs TSEC-476-M004BW |
T495C476M004ZTA1K6 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | 267N4001476MRC vs T495C476M004ZTA1K6 |
T495C476M004ZGE250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | 267N4001476MRC vs T495C476M004ZGE250 |
TMCH0GC476MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | 267N4001476MRC vs TMCH0GC476MLRH |
T494C476M4AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | 267N4001476MRC vs T494C476M4AG |