Part Details for 267N3502685KLC by Matsuo Electric Co Ltd
Overview of 267N3502685KLC by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267N3502685KLC
267N3502685KLC CAD Models
267N3502685KLC Part Data Attributes
|
267N3502685KLC
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N3502685KLC
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1170 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267N3502685KLC
This table gives cross-reference parts and alternative options found for 267N3502685KLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N3502685KLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685K035CT6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502685KLC vs T493C685K035CT6321 |
T493C685K035CC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502685KLC vs T493C685K035CC6113 |
T489C685K035AHE1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | KEMET Corporation | 267N3502685KLC vs T489C685K035AHE1K0 |
T493C685K035AB6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502685KLC vs T493C685K035AB6212 |
T491C685K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | 267N3502685KLC vs T491C685K035AS |
T493C685K035CC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502685KLC vs T493C685K035CC6413 |
T491C685K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | 267N3502685KLC vs T491C685K035AT |
T493C685K035AH6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502685KLC vs T493C685K035AH6423 |
T493C685K035AK6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502685KLC vs T493C685K035AK6222 |
T493C685K035BT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502685KLC vs T493C685K035BT6413 |