There are no models available for this part yet.
Overview of 267N2502156MNC by Matsuo Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for 267N2502156MNC by Matsuo Electric Co Ltd
Part Data Attributes for 267N2502156MNC by Matsuo Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MATSUO ELECTRIC CO LTD
|
Package Description
|
, 2412
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1300 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0037 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for 267N2502156MNC
This table gives cross-reference parts and alternative options found for 267N2502156MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N2502156MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156M025BM6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025BM6412 |
T493C156M025BH6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025BH6311 |
T493C156M025BC6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025BC6312 |
T493C156M025CT6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025CT6323 |
T493C156M025AT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025AT6413 |
T493C156M025AH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025AH6211 |
T493C156M025BT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025BT6213 |
T493C156M025BB6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025BB6413 |
T493C156M025CC6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025CC6112 |
T493C156M025CC6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N2502156MNC vs T493C156M025CC6321 |