Part Details for 267N1602155KLA by Matsuo Electric Co Ltd
Overview of 267N1602155KLA by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267N1602155KLA
267N1602155KLA CAD Models
267N1602155KLA Part Data Attributes
|
267N1602155KLA
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N1602155KLA
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 267N1602155KLA
This table gives cross-reference parts and alternative options found for 267N1602155KLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N1602155KLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A155K016CT621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | 267N1602155KLA vs T493A155K016CT621B7640 |
T493A155K016CT611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | 267N1602155KLA vs T493A155K016CT611C7640 |
T493A155K016CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N1602155KLA vs T493A155K016CB63107610 |
T493A155K016AK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | 267N1602155KLA vs T493A155K016AK64207280 |
T493A155K016CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | 267N1602155KLA vs T493A155K016CM64207280 |
B45196-E3155-K107 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | TDK Epcos | 267N1602155KLA vs B45196-E3155-K107 |
267M1602155KN533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | 267N1602155KLA vs 267M1602155KN533 |
293D155X9016A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 267N1602155KLA vs 293D155X9016A8T |
T493A155K016CC642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | 267N1602155KLA vs T493A155K016CC642A7280 |
T493A155K016CH641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | 267N1602155KLA vs T493A155K016CH641C7610 |