267N1002686MND
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of 267N1002686MND by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 267N1002686MND by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 267N1002686MND by Matsuo Electric Co Ltd

267N1002686MND
Matsuo Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
450 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0068 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
4.4 mm
Want to compare parts?
  1. 267N1002686MND
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 267N1002686MND

This table gives cross-reference parts and alternative options found for 267N1002686MND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N1002686MND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
281E1002686ML Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd 267N1002686MND vs 281E1002686ML
TMC1AE686MLRH CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP KOA Speer Electronics Inc 267N1002686MND vs TMC1AE686MLRH
T86D686M010EBBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague 267N1002686MND vs T86D686M010EBBS
TR3D686M010D0070 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 267N1002686MND vs TR3D686M010D0070
TR3D686M010D0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 267N1002686MND vs TR3D686M010D0150
T86D686M010KAAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, Vishay Intertechnologies 267N1002686MND vs T86D686M010KAAL
T495D686M010AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP Cornell Dubilier Electronics Inc 267N1002686MND vs T495D686M010AS
T86D686M010MCSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, Vishay Intertechnologies 267N1002686MND vs T86D686M010MCSS
B45197A2686M409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation 267N1002686MND vs B45197A2686M409
T86D686M010MCSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, Vishay Intertechnologies 267N1002686MND vs T86D686M010MCSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267N1002686MND by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267N1002686MND by Matsuo Electric Co Ltd

  • Please alert me when 267N1002686MND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 267N1002686MND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267N1002686MND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 267N1002686MND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267N1002686MND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267N1002686MND by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: